AT06-6S-OMBRN

Heilind Number:AMEAT06-6S-OMBRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-OMBRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 Position, Plug, Socket, Structure Plus™, Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-OMBRN
Color:Brown
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Contact Plating:Nickel
Housing Material:Nylon
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-6S-OMBRN

Detailed Description

Introducing the AT06-6S-OMBRN, a high-performance automotive connector designed for seamless power and data transmission in demanding environments. This female connector, with its durable nylon housing and IP67 rating, ensures reliable operation even in harsh conditions. Featuring six contacts with nickel plating, it guarantees efficient conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a silicone rubber seal, it offers superior protection against extreme temperatures and moisture ingress. Engineered for longevity, this connector boasts a 100-cycle mating lifespan and accommodates wire sizes ranging from 20 to 14 AWG. With a current rating of 13A, it is ideal for various automotive applications. Part of the Structure Plus™ Series, the AT066SOMBRN connector delivers exceptional performance and durability, making it a top choice for automotive professionals worldwide.