AT06-6S-OMRDRED

Heilind Number:AMEAT06-6S-OMRDRED
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-OMRDRED
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 Position Overmolded Plug, Socket, Reduced Seal, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-OMRDRED
Color:Red
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Contact Plating:Nickel
Housing Material:Nylon
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-6S-OMRDRED

Detailed Description

Introducing the AT06-6S-OMRDRED, a high-performance automotive connector designed for the most demanding applications. Featuring a vibrant red color and crafted for female gender compatibility, this connector boasts a durable housing material of nylon, ensuring longevity and reliability. With six nickel-plated contacts, it guarantees secure and efficient conductivity. Operating seamlessly in temperatures ranging from -55°C to 125°C and with an IP67 rating for dust and water resistance, it is built to withstand harsh environmental conditions. The silicone rubber seal provides additional protection, while the 100 mating cycles ensure long-term functionality. Suitable for wire sizes 20-14 AWG and with a current rating of 13A, this connector is perfect for automotive and industrial use. Part of the Structure Plus™ Series, it offers uncompromising quality and performance. Upgrade your connectivity with the AT066SOMRDRED connector.