AT06-6S-ORG

Heilind Number:AMEAT06-6S-ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-ORG
Color:Orange
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-6S-ORG

Detailed Description

Introducing the AT Series™ Female Automotive Connector in striking Orange ( AT06-6S-ORG). Engineered for reliability in the most demanding environments, this connector features a durable plastic housing and a high-performance silicone rubber seal, achieving an IP67 rating for dust and water resistance. With 6 gold-plated contacts and a wire size range of 20-14 AWG, it ensures secure and efficient electrical connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for automotive applications where performance is critical. Designed for 100 mating cycles and with a current rating of 13A, it offers long-lasting durability and high conductivity. Trust in the AT066SORG for your automotive connector needs.