AT06-6S-RD01RED

Heilind Number:AMEAT06-6S-RD01RED
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-RD01RED
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-RD01RED
Color:Red
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-6S-RD01RED

Detailed Description

Introducing the AT Series™ Female Automotive Connector in striking Red ( AT06-6S-RD01RED). Designed for high-performance applications, this connector features a durable plastic housing with an IP67 rating, ensuring reliable operation in harsh environments. With six gold-plated contacts, it offers secure and efficient connectivity for wires ranging from 20 to 14 AWG. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for automotive and industrial use. Its silicone rubber seal guarantees protection against dust and water ingress, while the 100 mating cycles ensure long-term durability. With a current rating of 13A, this connector is a dependable solution for your power and signal transmission needs.