AT06-6S-RED

Heilind Number:AMEAT06-6S-RED
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-RED
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-RED
Color:Red
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-6S-RED

Detailed Description

Introducing the AT06-6S-RED, a high-performance automotive connector designed for female applications in the AT Series™. Featuring a vibrant red color, this connector boasts a durable plastic housing with an IP67 rating for reliable performance in various environmental conditions. With six gold-plated contacts, it ensures secure and efficient connectivity, accommodating wire sizes ranging from 20 to 14 AWG. Operating smoothly between -55°C and 125°C, it is suitable for a wide range of automotive applications. This connector is RoHS compliant, guaranteeing its environmental responsibility. With a mating cycle of 100, it offers longevity and durability. Trust the AT066SRED for all your automotive connector needs.