| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-6S-SR02BLK |
| Color: | Black |
| Series: | AT/SR02 |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, SR02 |
| SKU: | AMEAT06-6S-SR02BLK |
AT06-6S-SR02BLK
| Heilind Number: | AMEAT06-6S-SR02BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-6S-SR02BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6-WAY PLUG FEMALE CONNECTOR WI
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P-SR01BLK | M Y | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems C016 00V000 000 12 | Protective cover for female receptacle | ![]() |


