AT06-6S-SR02BLU

Heilind Number:AMEAT06-6S-SR02BLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-SR02BLU
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-SR02BLU
Color:Blue
Gender:Female
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-6S-SR02BLU

Detailed Description

Introducing the AT06-6S-SR02BLU, a high-performance automotive connector designed for seamless connectivity in demanding environments. Featuring a vibrant Blue hue, this connector is part of the AT series and is specifically tailored for Female gender applications. Crafted from durable Plastic housing material and boasting an IP69K rating, it ensures reliable operation even in harsh conditions. With 6 contacts, a wide operating temperature range from -55°C to 125°C, and a sealing material of Silicone Rubber, it guarantees optimal performance. Each connector is engineered for 100 mating cycles, accommodating 20-14 AWG wire sizes with a current rating of 13A. Perfect for automotive and industrial use, this product is a standout in the realm of connectors.