AT06-6S-YEL

Heilind Number:AMEAT06-6S-YEL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-YEL
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-YEL
Color:Yellow
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-6S-YEL

Detailed Description

Introducing the AT066SYEL, a vibrant Yellow Female Automotive Connector from the AT Series™. Crafted with durable Plastic housing and featuring a Silicone Rubber seal, this connector ensures reliable performance even in harsh environments with its IP67 rating. With 6 gold-plated contacts, it guarantees secure and efficient connectivity for your automotive applications. Operating flawlessly between -55°C and 125°C, it's designed to withstand extreme temperatures. RoHS compliant and accommodating wire sizes from 20 to 14 AWG, this connector is not only environmentally friendly but also versatile. With a current rating of 13A and a lifespan of 100 mating cycles, it offers high performance and longevity. Perfect for automotive professionals seeking quality and durability in their connectors.