| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-08SA-N-TPE-M10 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-08SA-N-TPE-M10 |
AT06GY-08SA-N-TPE-M10
Specifications
Detailed Description
The AT06GY-08SA-N-TPE-M10 cable assembly, part of the AT Series, is designed for industrial automation applications requiring reliable connectivity in harsh environments. This female connector features a durable plastic jacket in black, ensuring long-lasting performance even in extreme conditions. With an IP68 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The 10m cable length provides flexibility in installation, while the 18 AWG wire size and 300V voltage rating support high-power applications. RoHS compliant and with a current rating of 10A, this assembly meets industry standards for environmental responsibility and performance. Trust in the AT06GY08SANTPEM10 for secure and efficient connections in your industrial automation setup.

