| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-08SA-N-TPE-M5 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-08SA-N-TPE-M5 |
AT06GY-08SA-N-TPE-M5
Specifications
Detailed Description
Introducing the AT06GY08SANTPEM5, a high-performance cable assembly designed for industrial automation applications. With a durable IP68 rating, this cable can withstand harsh environments with ease. The strain relief feature ensures secure connectivity, even in high-vibration settings. The 5-meter cable length offers flexibility in installation, while the 18 AWG wire size and 10A current rating provide reliable power transmission. RoHS compliant and boasting a maximum operating temperature of 100°C, this cable assembly meets stringent industry standards for safety and performance. Perfect for a wide range of industrial automation tasks, the AT06GY08SANTPEM5 is a dependable solution for your connectivity needs.

