| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-12SA-N-TPE-M1 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-12SA-N-TPE-M1 |
AT06GY-12SA-N-TPE-M1
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the AT06GY-12SA-N-TPE-M1 model designed for female connectors. With a durable plastic jacket in sleek black, this cable guarantees reliability in industrial automation settings. Operating seamlessly in temperatures ranging from -40 °C to 100 °C, it boasts an IP68 rating for superior protection. Offering a strain relief mechanism and a generous 1m cable length, it ensures secure connections in any environment. With a current rating of 8A and a voltage rating of 300V, this cable assembly is RoHS compliant and ready for high-performance applications. Trust in the AT06GY12SANTPEM1 for efficient wire, cable, and assembly solutions.

