| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-12SA-N-TPE-M10 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-12SA-N-TPE-M10 |
AT06GY-12SA-N-TPE-M10
Specifications
Detailed Description
This AT Series Cable Assembly™ ( AT06GY-12SA-N-TPE-M10) is designed for industrial automation applications, ensuring reliable connectivity in harsh environments. Featuring a female gender connector with IP68 rating, it offers protection against dust and water ingress. With a wide operating temperature range from -40°C to 100°C, this cable assembly is suitable for use in extreme conditions. The 10m long cable with 18 AWG wire size and 300V voltage rating is ideal for power and signal transmission. RoHS compliant and with a 100 cycle mating durability, it guarantees long-term performance. The black plastic jacket provides durability and strain relief, while the 8A current rating meets industry standards. Perfect for high reliability applications, this cable assembly is a dependable solution for your connectivity needs.

