| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-12SA-N-TPE-M2 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-12SA-N-TPE-M2 |
AT06GY-12SA-N-TPE-M2
Specifications
Detailed Description
The AT06GY12SANTPEM2 is a high-performance cable assembly designed for industrial automation applications. With a maximum operating temperature of 100°C and a minimum of -40°C, this cable assembly is built to withstand extreme environmental conditions. Its IP68 rating ensures protection against dust and water ingress, making it suitable for use in harsh industrial settings. The 2m cable length and strain relief feature provide added flexibility and durability. RoHS compliant and with a current rating of 8A and a voltage rating of 300V, this cable assembly meets industry standards for safety and performance. The black plastic jacket material and 18 AWG wire size guarantee reliable signal transmission. With 100 mating cycles, this assembly offers long-term reliability. Perfect for industrial automation and hi-rel applications, the AT06GY12SANTPEM2 is a dependable choice for your connectivity needs.

