| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-12SA-N-TPE-M5 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-12SA-N-TPE-M5 |
AT06GY-12SA-N-TPE-M5
Specifications
Detailed Description
Introducing the AT06GY-12SA-N-TPE-M5, part of our AT Series Cable Assemblies™. Designed for industrial automation applications, this high-performance cable assembly is perfect for female connectors. With a durable plastic jacket in sleek black, it offers reliable protection in harsh environments with an IP68 rating. Operating seamlessly in temperatures ranging from -40 °C to 100 °C, it ensures optimal performance in any setting. The 5-meter cable length provides ample reach, while the strain relief feature enhances longevity. With RoHS compliance and a voltage rating of 300V, you can trust in the safety and quality of this product. Perfect for wire, cable, and assembly needs, this AT Series cable assembly is a must-have for industrial settings.

