| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-2S-N-TPE-M1 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-2S-N-TPE-M1 |
AT06GY-2S-N-TPE-M1
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™ with SKU AT06GY-2S-N-TPE-M1, designed for industrial automation applications. This high-quality cable assembly features a durable plastic jacket in black, providing IP68 rated protection against dust and water ingress. With a wide operating temperature range from -40 °C to 100 °C, it is suitable for use in harsh environments. The 1 meter cable length and 18 AWG wire size ensure flexibility and reliability in cable management. RoHS compliant and rated for 300 V and 15 A, this cable assembly guarantees safe and efficient power transmission. With 100 mating cycles, it offers long-lasting performance, making it a dependable choice for industrial settings. Available in stock and ready to ship, the AT Series Cable Assemblies™ are the perfect solution for your wiring needs.

