| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-2S-N-TPE-M2 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-2S-N-TPE-M2 |
AT06GY-2S-N-TPE-M2
Specifications
Detailed Description
AT Series Cable Assemblies™ are designed for industrial automation applications, ensuring reliable connectivity in harsh environments. With an IP68 rating, these assemblies provide protection against dust and water ingress, making them ideal for use in demanding settings. The strain relief feature enhances cable durability, while the 2-meter cable length offers flexibility in installation. Featuring a plastic jacket in black, these assemblies are not only rugged but also visually discreet. Each assembly is RoHS compliant, meeting environmental standards. With a current rating of 15A and a voltage rating of 300V, they are suitable for power transmission. The 18 AWG wire size guarantees optimal performance, while the 100-cycle mating cycles ensure long-term usability. Trust AT Series Cable Assemblies™ for efficient and durable connectivity in your industrial automation systems.

