| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-2S-N-TPE-M4 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-2S-N-TPE-M4 |
AT06GY-2S-N-TPE-M4
Specifications
Detailed Description
This AT Series Cable Assemblies™ product, with SKU AT06GY-2S-N-TPE-M4, is a high-performance solution designed for industrial automation applications. Featuring a durable plastic jacket in black, it offers IP68-rated protection against dust and water ingress, ensuring reliable operation in harsh environments. With a cable length of 4 meters and a 18 AWG wire size, it provides ample flexibility for installation. RoHS-compliant and rated for a maximum operating temperature of 100°C, this cable assembly guarantees safety and compliance with environmental regulations. Boasting a current rating of 15 A and a voltage rating of 300 V, it is suitable for powering various machinery and equipment. The strain relief feature and 100-cycle mating capability further enhance its durability and longevity. This product, part of our Wire, Cable & Assemblies line, is in stock and ready for immediate delivery. Elevate your industrial automation setup with the reliability and performance of the AT Series Cable Assemblies™.

