| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-2S-N-TPE-M5 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-2S-N-TPE-M5 |
AT06GY-2S-N-TPE-M5
Specifications
Detailed Description
Introducing the AT06GY2SNTPEM5 cable assembly, a high-performance solution for industrial automation applications. With a durable plastic jacket in sleek black, this assembly is designed for maximum reliability in harsh environments. Featuring an IP68 rating for dust and water resistance, it can withstand operating temperatures ranging from -40°C to 100°C. The 5-meter cable length and 18 AWG wire size make it suitable for a wide range of installations. RoHS compliant and rated for 300V voltage and 15A current, this assembly meets stringent quality and safety standards. Perfect for use in machinery, robotics, and other industrial settings, the AT06GY2SNTPEM5 ensures seamless power and data transmission with its 100 mating cycles durability. Upgrade your connectivity with this essential component from the AT Series Cable Assemblies™.

