| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-3S-N-TPE-M1 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-3S-N-TPE-M1 |
AT06GY-3S-N-TPE-M1
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the AT06GY-3S-N-TPE-M1 model designed for industrial automation applications. This high-performance female connector is built for durability, with a rugged plastic jacket in sleek black and IP68 rating for reliable protection against dust and water. Operating seamlessly in temperatures ranging from -40°C to 100°C, it offers a wide voltage rating of 300V and a current rating of 15A. The 1m cable length, strain relief feature, and 100 mating cycles ensure long-lasting performance in demanding environments. RoHS compliant and accommodating 18 AWG wire size, this assembly guarantees both quality and environmental responsibility. With the AT06GY3SNTPEM1, efficiency and reliability are always at the forefront.

