| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-3S-N-TPE-M10 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-3S-N-TPE-M10 |
AT06GY-3S-N-TPE-M10
Specifications
Detailed Description
The AT06GY-3S-N-TPE-M10 is a high-performance cable assembly from the AT Series, designed for industrial automation applications. Featuring a durable plastic jacket in black, this cable boasts an IP68 rating for reliable performance in harsh environments. With a temperature range of -40°C to 100°C, it can withstand extreme conditions with ease. The 10m cable length and 18 AWG wire size provide versatility for various installations. RoHS compliant and rated for 300V and 14A, it ensures both safety and efficiency. With 100 mating cycles guaranteed, this cable assembly offers long-lasting durability. Perfect for industrial automation setups, the AT06GY-3S-N-TPE-M10 is a dependable solution for your connectivity needs.

