| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-3S-N-TPE-M2 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-3S-N-TPE-M2 |
AT06GY-3S-N-TPE-M2
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the AT06GY-3S-N-TPE-M2 SKU. Designed for industrial automation applications, these cable assemblies ensure reliable connectivity in even the harshest environments. With a durable plastic jacket and IP68 rating, they offer protection against dust, water, and other contaminants. Operating seamlessly in temperatures ranging from -40 °C to 100 °C, these cables are built to withstand extreme conditions. The strain relief feature enhances cable longevity, while the 2m cable length provides flexibility in installation. RoHS compliant and capable of 100 mating cycles, these assemblies are not only environmentally friendly but also highly durable. With a current rating of 14A and a voltage rating of 300V, they guarantee efficient power transmission. Perfect for industrial settings, the AT Series Cable Assemblies™ are a reliable solution for your connectivity needs.

