| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-3S-N-TPE-M4 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-3S-N-TPE-M4 |
AT06GY-3S-N-TPE-M4
Specifications
Detailed Description
Featuring a durable plastic jacket in sleek black, the AT Series Cable Assemblies™ ( AT06GY-3S-N-TPE-M4) are designed for industrial automation applications. With an IP68 rating, these cable assemblies offer reliable protection against dust and water ingress, making them suitable for harsh environments. The 4-meter cable length and strain relief feature ensure secure and efficient connectivity. Rated for a maximum operating temperature of 100 °C and a minimum of -40 °C, they guarantee performance in a wide range of conditions. With a current rating of 14 A and a voltage rating of 300 V, these assemblies are capable of handling high-power requirements. RoHS compliant and featuring 18 AWG wire size, they meet environmental standards while providing robust signal transmission. The AT06GY3SNTPEM4 is in stock and ready for immediate deployment in your industrial setup.

