| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-3S-N-TPE-M5 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-3S-N-TPE-M5 |
AT06GY-3S-N-TPE-M5
Specifications
Detailed Description
This AT Series Cable Assembly™, SKU AT06GY-3S-N-TPE-M5, is designed for industrial automation applications, featuring a female gender connector with a black plastic jacket material. With a wide operating temperature range from -40 °C to 100 °C and an IP68 rating for dust and water resistance, this cable assembly ensures reliable performance in harsh environments. The 5-meter cable length and strain relief feature provide flexibility and durability. RoHS compliant and rated for 300V voltage and 14A current, it meets industry standards for safety and environmental responsibility. With 100 mating cycles and 18 AWG wire size, this assembly offers longevity and efficient connectivity. Perfect for a variety of applications, it is in stock and ready for immediate shipment.

