| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-4S-N-TPE-M1 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-4S-N-TPE-M1 |
AT06GY-4S-N-TPE-M1
Specifications
Detailed Description
This AT Series Cable Assemblies™ product, with SKU AT06GY-4S-N-TPE-M1, is a high-performance solution designed for industrial automation applications. Featuring a durable plastic jacket in black, this cable assembly offers IP68-rated protection against dust and water ingress, ensuring reliable performance in harsh environments. With a wide operating temperature range of -40°C to 100°C, it can withstand extreme conditions with ease. The 1-meter cable length and 18 AWG wire size make it suitable for various power and signal transmission needs, while the 12 A current rating and 300 V voltage rating guarantee efficient and safe operation. RoHS compliant and with a lifespan of 100 mating cycles, this cable assembly meets the highest standards of quality and environmental responsibility. Whether used in manufacturing, robotics, or other industrial settings, this AT Series Cable Assembly™ is a dependable choice for your connectivity needs.

