| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-4S-N-TPE-M10 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-4S-N-TPE-M10 |
AT06GY-4S-N-TPE-M10
Specifications
Detailed Description
The AT Series Cable Assemblies™ are engineered for reliable industrial automation applications, boasting a durable plastic jacket in sleek black. With an IP68 rating, these cables guarantee protection against dust and water ingress, making them suitable for harsh environments. Featuring a strain relief design and 10 meters of cable length, they offer secure and flexible installation options. These assemblies are RoHS compliant and boast a high current rating of 12 A, ensuring efficient power transmission. The 18 AWG wire size and 300 V voltage rating further enhance their performance capabilities. With a guaranteed 100 mating cycles, they offer long-lasting connectivity. Perfect for a wide range of industrial automation applications, the AT Series Cable Assemblies™ are in stock and ready to ship.

