| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-4S-N-TPE-M4 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-4S-N-TPE-M4 |
AT06GY-4S-N-TPE-M4
Specifications
Detailed Description
This AT Series Cable Assemblies™ product, with SKU AT06GY-4S-N-TPE-M4, is designed for industrial automation applications requiring reliable connectivity in harsh environments. Featuring a rugged construction, it ensures optimal performance even in extreme conditions, with a wide operating temperature range from -40°C to 100°C and IP68 ingress protection. The 4-meter-long cable is made of durable plastic with a black jacket, offering superior resistance to wear and tear. With a current rating of 12A and a voltage rating of 300V, it is suitable for high-power applications. RoHS compliant and featuring 18 AWG wire size, this cable assembly guarantees both performance and environmental responsibility. Suitable for 100 mating cycles, it is a dependable solution for demanding industrial settings. Upgrade your connectivity with the AT Series Cable Assemblies™.

