| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-4S-N-TPE-M5 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-4S-N-TPE-M5 |
AT06GY-4S-N-TPE-M5
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the AT06GY-4S-N-TPE-M5 model designed for industrial automation applications. This female connector boasts a durable plastic jacket in sleek black, ensuring reliable performance in harsh environments with an IP68 rating. Operating seamlessly in temperatures ranging from -40°C to 100°C, it offers a wide voltage rating of 300V and a current rating of 12A, making it suitable for various power applications. The 5m cable length, along with strain relief and RoHS compliance, guarantees both flexibility and environmental responsibility. With a high mating cycle of 100 and wire size of 18 AWG, this assembly is a dependable solution for demanding industrial settings. Elevate your connectivity with the AT06GY4SNTPEM5.

