| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-6S-N-TPE-M1 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-6S-N-TPE-M1 |
AT06GY-6S-N-TPE-M1
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, designed for reliable industrial automation applications. This high-performance cable assembly, with SKU AT06GY-6S-N-TPE-M1, features a durable plastic jacket in sleek black, ensuring long-lasting functionality even in harsh environments. With an IP68 rating, it offers superior protection against dust and water ingress. The strain relief feature guarantees secure cable connections, while the 1m cable length provides flexibility in installation. RoHS compliant and with a voltage rating of 300V, this cable assembly meets international safety standards. Boasting a current rating of 10A and operating temperatures ranging from -40°C to 100°C, it is suitable for a wide range of industrial settings. Don't compromise on quality and performance – choose the AT Series Cable Assembly™ for your next project.

