| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-6S-N-TPE-M10 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-6S-N-TPE-M10 |
AT06GY-6S-N-TPE-M10
Specifications
Detailed Description
Introducing the AT06GY6SNTPEM10, a durable and reliable cable assembly designed for industrial automation applications. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this IP68 rated cable ensures performance in even the harshest environments. The strain relief feature and 10m cable length provide added flexibility and convenience. Made with high-quality plastic jacket material in a sleek black color, it offers both durability and aesthetics. With a current rating of 10A and voltage rating of 300V, this cable assembly is suitable for a wide range of power applications. RoHS compliant and featuring 18 AWG wire size, it meets international standards for environmental sustainability and performance. Trust in the AT06GY6SNTPEM10 for seamless connectivity and efficient operation in your industrial automation setup.

