| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-6S-N-TPE-M2 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-6S-N-TPE-M2 |
AT06GY-6S-N-TPE-M2
Specifications
Detailed Description
This AT Series Cable Assembly™, bearing the SKU AT06GY-6S-N-TPE-M2, is meticulously crafted for industrial automation applications. Designed for durability, it features a robust IP68 rating and a wide operating temperature range of -40 °C to 100 °C. With a strain relief mechanism and a cable length of 2 meters, it ensures secure and reliable connectivity in harsh environments. The 18 AWG wire size, along with a current rating of 10 A and voltage rating of 300 V, guarantees efficient power transmission. Its black plastic jacket not only offers protection but also blends seamlessly with industrial equipment. RoHS compliant and boasting 100 mating cycles, this assembly is not only high-performing but also environmentally friendly. Perfect for use in demanding industrial settings, it is a testament to quality and reliability.

