| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-6S-N-TPE-M4 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-6S-N-TPE-M4 |
AT06GY-6S-N-TPE-M4
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, a high-quality industrial automation solution designed for female connectors. With a durable plastic jacket and IP68 rating, these assemblies can withstand harsh environments with a wide operating temperature range from -40°C to 100°C. Featuring a 4m cable length and strain relief for added durability, they ensure reliable performance in various applications. The black jacket color and 18 AWG wire size make them suitable for industrial settings. With a current rating of 10A and voltage rating of 300V, they offer efficient power transmission. RoHS compliant and with 100 mating cycles, these cable assemblies guarantee longevity and environmental safety. Perfect for industrial automation and wire, cable, and assembly applications, the AT06GY6SNTPEM4 is a dependable choice for your connectivity needs.

