| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06GY-6S-N-TPE-M5 |
| Series: | AT |
| Gender: | Female |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT06GY-6S-N-TPE-M5 |
AT06GY-6S-N-TPE-M5
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the AT06GY-6S-N-TPE-M5 SKU. Designed for industrial automation applications, these female gendered cable assemblies ensure reliable connectivity in harsh environments. With an IP68 rating, they provide protection against dust and water ingress, making them suitable for outdoor use. Operating efficiently in temperatures ranging from -40°C to 100°C, these assemblies are built to withstand extreme conditions. The 5m long cable with a black plastic jacket and strain relief guarantees durability and longevity. RoHS compliant and with a voltage rating of 300V, these assemblies prioritize safety and environmental responsibility. With a current rating of 10A and wire size of 18 AWG, they offer high performance in power transmission. Whether for machinery, equipment, or automation systems, the AT Series Cable Assemblies™ deliver seamless connectivity, meeting the demands of industrial settings with ease.

