AT12-L012-GKT

Heilind Number:AMEAT12-L012-GKT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT12-L012-GKT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AT PNL MNT GASKET 12 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT12-L012-GKT
Color:Black
Gender:Female
IP Rating:IP69K
Seal Material:Sponge
Accessory Type:Gasket
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT12-L012-GKT

Detailed Description

Introducing the Panelmate™ Series AT12L012GKT Automotive Connector Gasket, a must-have accessory for maintaining optimal performance in your vehicle's electrical connections. Designed for female connectors with 12 contacts, this black gasket ensures a secure fit with its durable plastic housing and sponge seal material. With an impressive IP69K ingress protection rating, it offers reliable performance even in harsh environments, withstanding temperatures ranging from -55°C to 125°C. Rest assured, this RoHS-compliant gasket is not only environmentally friendly but also in stock for immediate shipping. Upgrade your automotive connectors with the AT12L012GKT for enhanced reliability and longevity.