| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-08PB-BM04 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-08PB-BM04 |
AT13-08PB-BM04
Specifications
Detailed Description
Introducing the AT13-08PB-BM04, a rugged and reliable automotive connector from the BoardLock™ AT series designed for male gender applications. Featuring a durable black plastic housing with an IP67 rating, this connector ensures secure and waterproof connections even in harsh environments. With 8 tin-plated contacts, it offers a maximum current rating of 13A and voltage rating of 250V, making it ideal for power transmission in automotive systems. The right-angle mount type with options for panel, through hole, and PCB mounting, along with a silicone rubber seal, guarantees easy and versatile installation. With a wide operating temperature range from -55°C to 125°C and 100 mating cycles, this connector is built to withstand the rigors of automotive applications. Suitable for wire sizes ranging from 20 to 14 AWG, it provides efficient solder termination. Trust in the AT13-08PB-BM04 for high-performance connectivity in automotive environments.

