| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-12PA-BM02 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-12PA-BM02 |
AT13-12PA-BM02
Specifications
Detailed Description
The AT13-12PA-BM02 connector, part of the BoardLock™ AT series, is designed for reliable automotive applications. Featuring a durable plastic housing in a sleek gray color, this connector is suitable for male gender connections. With a panel mount, through-hole, and PCB mount options, it offers versatile installation. The solder termination method and gold contact plating ensure secure and efficient conductivity, even in harsh environments with its IP67 rating. Operating between -55°C to 125°C, it guarantees performance in extreme temperatures. The right-angle mount angle and silicone rubber seal provide added convenience and protection. With a current rating of 13A and voltage rating of 250V, it meets automotive industry standards. Perfect for wire sizes ranging from 20 to 14 AWG, this connector is a reliable choice for automotive connectivity.

