| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-12PA-R015 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-12PA-R015 |
AT13-12PA-R015
Specifications
Detailed Description
Introducing the Black BoardLock™ AT Series Male Connector, featuring a durable plastic housing and boasting 12 tin-plated contacts for reliable connectivity. Designed for secure panel mount, through hole, or PCB installation using solder termination, this connector ensures a seamless fit in automotive applications. With a wide operating temperature range from -55°C to 125°C and an IP67 rating, it guarantees performance in harsh environments. The right-angle mount angle and silicone rubber seal enhance versatility and durability, while the 100 mating cycles and 20-14 AWG wire size compatibility offer long-lasting functionality. RoHS compliant and rated for 13A at 250V, this connector is the optimal choice for high-performance automotive connectivity needs.

