AT13-12PB-BM03

Heilind Number:AMEAT13-12PB-BM03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-12PB-BM03
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-12PB-BM03
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-12PB-BM03

Detailed Description

Introducing the BoardLock™ AT Male Connector, SKU AT13-12PB-BM03, designed for reliable connectivity in automotive applications. Featuring a durable black plastic housing, this connector ensures secure panel, through hole, or PCB mounting with its solder termination method. With a maximum operating temperature of 125°C and an IP67 rating, it offers dependable performance in harsh environments. The 12 tin-plated contacts accommodate wire sizes ranging from 20 to 14 AWG, supporting a current rating of 13A and a voltage rating of 250V. Engineered for longevity, it boasts a mating cycle of 100 cycles. RoHS compliant and suitable for right-angle mounting, this connector is an essential component for automotive systems where high reliability is paramount.