| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-12PD-BM17 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-12PD-BM17 |
AT13-12PD-BM17
Specifications
Detailed Description
Introducing the AT13-12PD-BM17, a high-performance male connector from the BoardLock™ AT series designed for automotive applications. Featuring a durable plastic housing in a sleek brown color, this connector ensures reliable connectivity in harsh environments with its IP67 rating. With a panel mount, through hole, or PCB mount options, installation is versatile and secure. The 12 tin-plated contacts support a current rating of 13A and a voltage rating of 250V, making it perfect for power transmission. Operating between -55°C to 125°C, this connector guarantees performance in extreme temperatures. The silicone rubber seal adds an extra layer of protection, while the 100 mating cycles ensure long-term durability. Suitable for wire sizes ranging from 20 to 14 AWG, the AT13-12PD-BM17 is the ideal choice for automotive connectors requiring high reliability.

