AT13-12PD-BM20CP

Heilind Number:AMEAT13-12PD-BM20CP
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-12PD-BM20CP
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-12PD-BM20CP
Color:Brown
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-12PD-BM20CP

Detailed Description

Introducing the AT13-12PD-BM20CP, a rugged and reliable automotive connector from the BoardLock™ AT series. Designed for male gender applications, this connector features a durable plastic housing in a sleek brown color. With 12 gold-plated contacts, it ensures superior conductivity in even the harshest environments. Its panel mount, through hole, and PCB mount options offer versatile installation possibilities, while the solder termination method guarantees secure connections. Operating efficiently between -55°C to 125°C, and with an IP67 rating, it's built to withstand extreme temperatures and provide excellent protection against dust and moisture. The right-angle mount angle and silicone rubber seal further enhance its durability, making it ideal for automotive applications. With a current rating of 13A and a voltage rating of 250V, it meets the demanding power requirements of automotive systems. Trust in the AT13-12PD-BM20CP for high-performance connectivity in your automotive projects.