AT13-18PC-BM02BK

Heilind Number:AMEAT13-18PC-BM02BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-18PC-BM02BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-18PC-BM02BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-18PC-BM02BK

Detailed Description

Introducing the AT13-18PC-BM02BK, a rugged and reliable connector designed for demanding automotive applications. Featuring a sleek black color and part of the BoardLock™ AT series, this connector is built for male gender use with a durable plastic housing. With 18 gold-plated contacts, it ensures optimal conductivity in all conditions. The panel mount, Through Hole, and PCB mount options offer versatile installation possibilities, while the solder termination method guarantees secure connections. With a wide operating temperature range of -55°C to 125°C and an IP69K rating, it excels in harsh environments. The right-angle mount angle and silicone rubber seal provide further durability. With a current rating of 13A and a voltage rating of 250V, this connector is a high-performance solution for automotive connectivity needs. Its 100 mating cycles ensure long-term reliability, making it a standout choice in the automotive connector market.