AT13-18PD-BM01BK

Heilind Number:AMEAT13-18PD-BM01BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-18PD-BM01BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-18PD-BM01BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-18PD-BM01BK

Detailed Description

Introducing the BoardLock™ AT Series Male Automotive Connector, AT13-18PD-BM01BK, designed for reliable performance in demanding environments. With a sleek black housing made of durable plastic and a secure panel mount, through hole, or PCB mount option, this connector ensures easy and efficient installation. Featuring 18 gold-plated contacts, it guarantees optimal conductivity and signal transmission. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP69K rating for waterproof protection, it's perfect for automotive applications. The right-angle mount angle and silicone rubber seal further enhance its versatility. With a current rating of 13A and voltage rating of 250V, this connector is a dependable choice for high-power systems. Its 100 mating cycles endurance ensures long-lasting performance. Trust in the BoardLock™ AT1318PDBM01BK for your automotive connectivity needs.