AT13-18PD-BM02BK

Heilind Number:AMEAT13-18PD-BM02BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-18PD-BM02BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-18PD-BM02BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-18PD-BM02BK

Detailed Description

The BoardLock™ AT series Male Connector in Black ( AT13-18PD-BM02BK) offers reliable connectivity for automotive applications. Constructed with durable plastic housing and featuring gold contact plating, this panel mount connector ensures efficient signal transmission. With a high current rating of 13 A and a voltage rating of 250 V, it is suitable for demanding power delivery tasks. Its IP69K rating guarantees protection against harsh environmental conditions, while the silicone rubber seal provides a secure and watertight connection. Designed for through-hole and PCB mounting with a right-angle orientation, it offers flexibility in installation. With a wide operating temperature range from -55°C to 125°C and a mating cycle of 100, this connector is built for long-lasting performance in tough automotive environments. Perfect for use in various automotive systems, the BoardLock™ AT Male Connector is a dependable solution for your connectivity needs.