AT13-18PD-BM03BK

Heilind Number:AMEAT13-18PD-BM03BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-18PD-BM03BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-18PD-BM03BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-18PD-BM03BK

Detailed Description

Introducing the AT13-18PD-BM03BK, a rugged and reliable automotive connector designed for male gender applications in demanding environments. Part of the BoardLock™ AT series, this black connector features a durable plastic housing and 18 contacts for secure connections. With panel mount, Through Hole, and PCB mount options, it offers flexibility in installation. The termination method is solder, and contact plating is Tin, ensuring high conductivity. Operating temperature ranges from -55°C to 125°C with an IP69K rating for waterproof performance. The right-angle mount angle and silicone rubber seal provide additional protection. With a current rating of 13A and voltage rating of 250V, this connector is ideal for automotive applications. Its 100 mating cycles guarantee long-term durability. Trust in the AT13-18PD-BM03BK for high-performance connectivity in your automotive projects.