AT13-18PE-BM01GY

Heilind Number:AMEAT13-18PE-BM01GY
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-18PE-BM01GY
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-18PE-BM01GY
Color:Gray
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-18PE-BM01GY

Detailed Description

Introducing the AT13-18PE-BM01GY, a rugged and reliable male connector from the BoardLock™ AT series designed for automotive applications. Featuring a durable gray plastic housing with a panel mount, Through Hole, and PCB mount options, this connector ensures secure and versatile installation. With 18 gold-plated contacts, it guarantees optimal conductivity even in harsh environments, with an impressive operating temperature range of -55°C to 125°C and IP69K rating for water and dust resistance. The right-angle mount angle and silicone rubber seals further enhance its durability. Rated for 13A and 250V, this connector is perfect for demanding automotive environments, offering 100 mating cycles for long-term performance. Trust in the BoardLock™ Series for high-quality connectivity solutions.