| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-18PE-BM02BK |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP69K |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEAT13-18PE-BM02BK |
AT13-18PE-BM02BK
| Heilind Number: | AMEAT13-18PE-BM02BK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT13-18PE-BM02BK |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AT13-18PE-BM02BK, a high-performance black panel mount connector designed for male automotive applications. Part of the rugged BoardLock™ AT series, this connector features a durable plastic housing with 18 gold-plated contacts, ensuring reliable signal transmission in harsh environments. With a wide operating temperature range from -55°C to 125°C and an IP69K rating for water and dust resistance, it is built to withstand the toughest conditions. The right-angle mount and solder termination method offer easy installation on PCBs. Rated for 13A at 250V, this connector is perfect for automotive systems requiring secure and efficient connectivity. Trust in the Boardlock™ Series for superior performance and durability.

