| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-18PE-BM04BK |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-18PE-BM04BK |
AT13-18PE-BM04BK
| Heilind Number: | AMEAT13-18PE-BM04BK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT13-18PE-BM04BK |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
The BoardLock™ AT Male Connector, SKU AT13-18PE-BM04BK in sleek Black, is a high-performance automotive essential. Crafted with durable Plastic housing and boasting 18 contacts, it ensures reliable connectivity. With versatile Panel Mount, Through Hole, and PCB Mount options, installation is a breeze using the Solder termination method. Tin contact plating guarantees optimal conductivity, while a wide operating temperature range of -55 °C to 125 °C and IP69K rating ensure durability in harsh environments. Featuring a Right Angle mount angle and Silicone Rubber seal material, it offers secure and efficient performance. With a current rating of 13 A and voltage rating of 250 V, this connector is a must-have for automotive applications.

