| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-24PAB-BM03 |
| Color: | Black |
| Series: | Armor IPX™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-24PAB-BM03 |
AT13-24PAB-BM03
Specifications
Detailed Description
Introducing the AT13-24PAB-BM03, a ruggedly reliable connector designed for automotive applications. Its black Armor IPX™ AT series housing, made of durable plastic, ensures optimal performance even in harsh environments. With 24 tin-plated contacts and a through-hole mount type, this connector guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating, it offers superior protection against dust and water ingress. The silicone rubber seal and 100 mating cycles further enhance its durability. Suitable for wire sizes 20-14 AWG, it has a current rating of 13A and a voltage rating of 250V. With RoHS compliance and a focus on automotive connectivity, the AT13-24PAB-BM03 is the perfect choice for demanding automotive applications.

