| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-2P-BM01 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEAT13-2P-BM01 |
AT13-2P-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Series AT13-2P-BM01, a rugged and reliable panel mount connector designed for automotive applications. With a gender specification for male connectors, this component features a durable plastic housing in a sleek gray color, ensuring both performance and aesthetics. The two gold-plated contacts guarantee efficient signal transmission, while the silicone rubber seal provides IP67-rated protection against dust and water ingress, making it ideal for use in harsh environments. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. Its right-angle mount angle and solder termination method offer versatile installation options, accommodating wire sizes from 20 to 14 AWG. Boasting a current rating of 13A and voltage rating of 250V, the AT13-2P-BM01 is a crucial component in automotive connectivity, offering 100 mating cycles of dependable performance. Trust in the BoardLock™ AT Series for top-notch quality and durability in your automotive applications.

