| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-36PABC-BM03 |
| Color: | Black |
| Series: | Armor IPX™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 36 |
| Mount Type: | Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-36PABC-BM03 |
AT13-36PABC-BM03
Specifications
Detailed Description
Introducing the AT13-36PABC-BM03, a rugged and reliable automotive connector designed for male gender applications in the Armor IPX™ AT series. Featuring a durable black plastic housing with through-hole mount type, this connector ensures secure and stable connections in any environment. With 36 tin-plated contacts, it offers optimal conductivity even in harsh conditions, while its IP67 rating guarantees protection against dust and water ingress. Operating flawlessly from -55°C to 125°C, this connector is perfect for a wide range of automotive applications. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, it provides a current rating of 13A and a voltage rating of 250V, making it a versatile and high-performing choice. Trust in the AT13-36PABC-BM03 for your automotive connectivity needs.

