| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT13-48PABCD-BM03 |
| Color: | Black |
| Series: | Armor IPX™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 48 |
| Mount Type: | Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT13-48PABCD-BM03 |
AT13-48PABCD-BM03
Specifications
Detailed Description
Introducing the AT13-48PABCD-BM03, a rugged and reliable black Armor IPX™ AT connector designed for male gender applications in the automotive industry. Made of durable plastic with a through-hole mount type, this connector features 48 contacts plated with tin, ensuring optimal conductivity in harsh environments. With an IP67 rating and silicone rubber seals, it offers superior protection against dust and water ingress, making it perfect for automotive applications. Operating efficiently in a wide temperature range from -55 °C to 125 °C, this connector guarantees performance even in extreme conditions. With a current rating of 13 A and a voltage rating of 250 V, it is suitable for various power and signal transmission tasks. RoHS compliant and in stock, it meets both environmental and availability requirements. The AT13-48PABCD-BM03 is your go-to solution for high-quality automotive connectors, delivering durability and performance when you need it most.

